
13RS042700 | |
|---|---|
DigiKey Part Number | 145-13RS042700-ND |
Manufacturer | |
Manufacturer Product Number | 13RS042700 |
Description | ROUND SPACER NYLON 18.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.734" (18.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS042700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.182" (4.62mm) | |
Diameter - Outside | 0.427" (10.85mm) | |
Between Board Height | 0.734" (18.65mm) | |
Length - Overall | 0.734" (18.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16020 € | 16,02 € |
| 250 | 0,14744 € | 36,86 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,13147 € | 131,47 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

