
13RS041500 | |
|---|---|
DigiKey Part Number | 145-13RS041500-ND |
Manufacturer | |
Manufacturer Product Number | 13RS041500 |
Description | ROUND SPACER NYLON 16.26MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.640" (16.26mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS041500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.415" (10.54mm) | |
Between Board Height | 0.640" (16.26mm) | |
Length - Overall | 0.640" (16.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06612 € | 16,53 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05848 € | 58,48 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

