
13RS040660 | |
|---|---|
DigiKey Part Number | 145-13RS040660-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040660 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040660 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.406" (10.31mm) |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10500 € | 52,50 € |
| Unit Price without VAT: | 0,10500 € |
|---|---|
| Unit Price with VAT: | 0,12495 € |

