
13RS040632 | |
|---|---|
DigiKey Part Number | 145-13RS040632-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040632 |
Description | ROUND SPACER NYLON 10.77MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.424" (10.77mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040632 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.269" (6.83mm) |
Series | Diameter - Outside 0.406" (10.31mm) |
Packaging Bulk | Between Board Height 0.424" (10.77mm) |
Part Status Active | Length - Overall 0.424" (10.77mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04811 € | 48,11 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

