
13RS040087 | |
|---|---|
DigiKey Part Number | 145-13RS040087-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040087 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040087 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.430" (10.92mm) |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06984 € | 17,46 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06179 € | 61,79 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

