
13RS040086 | |
|---|---|
DigiKey Part Number | 145-13RS040086-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040086 |
Description | ROUND SPACER NYLON 24.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.984" (24.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.19mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.984" (24.99mm) | |
Length - Overall | 0.984" (24.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,13240 € | 13,24 € |
| 250 | 0,12172 € | 30,43 € |
| 500 | 0,11466 € | 57,33 € |
| 1.000 | 0,10834 € | 108,34 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

