
13RS040085 | |
|---|---|
DigiKey Part Number | 145-13RS040085-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040085 |
Description | ROUND SPACER NYLON 25/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.781" (19.84mm) 25/32" Natural |
EDA/CAD Models | 13RS040085 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.400" (10.16mm) |
Packaging Bulk | Between Board Height 0.781" (19.84mm) 25/32" |
Part Status Active | Length - Overall 0.781" (19.84mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20084 € | 100,42 € |
| Unit Price without VAT: | 0,20084 € |
|---|---|
| Unit Price with VAT: | 0,23900 € |

