
13RS040082 | |
|---|---|
DigiKey Part Number | 145-13RS040082-ND |
Manufacturer | |
Manufacturer Product Number | 13RS040082 |
Description | ROUND SPACER NYLON 10.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS040082 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.285" (7.24mm) |
Series | Diameter - Outside 0.430" (10.92mm) |
Packaging Bulk | Between Board Height 0.400" (10.16mm) |
Part Status Active | Length - Overall 0.400" (10.16mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14476 € | 36,19 € |
| 500 | 0,13648 € | 68,24 € |
| 1.000 | 0,12907 € | 129,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

