
13RS039342 | |
|---|---|
DigiKey Part Number | 145-13RS039342-ND |
Manufacturer | |
Manufacturer Product Number | 13RS039342 |
Description | ROUND SPACER NYLON 5.95MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.234" (5.95mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS039342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.393" (9.98mm) | |
Between Board Height | 0.234" (5.95mm) | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08784 € | 21,96 € |
| 500 | 0,08260 € | 41,30 € |
| 1.000 | 0,07792 € | 77,92 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

