
13RS039315B | |
|---|---|
DigiKey Part Number | 145-13RS039315B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS039315B |
Description | ROUND SPACER, .151 ID, .393 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.151" (3.84mm) |
Packaging Bulk | Diameter - Outside 0.393" (9.98mm) |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05803 € | 58,03 € |
| Unit Price without VAT: | 0,05803 € |
|---|---|
| Unit Price with VAT: | 0,06906 € |

