Round Spacer Unthreaded Nylon 0.132" (3.35mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS038931

DigiKey Part Number
145-13RS038931-ND
Manufacturer
Manufacturer Product Number
13RS038931
Description
ROUND SPACER NYLON 3.35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.132" (3.35mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS038931 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.389" (9.88mm)
Between Board Height
0.132" (3.35mm)
Length - Overall
0.132" (3.35mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07200 €0,36 €
100,06600 €0,66 €
250,05960 €1,49 €
500,05520 €2,76 €
1000,05140 €5,14 €
2500,04692 €11,73 €
5000,04396 €21,98 €
1.0000,04133 €41,33 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €