
13RS038930 | |
|---|---|
DigiKey Part Number | 145-13RS038930-ND |
Manufacturer | |
Manufacturer Product Number | 13RS038930 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS038930 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.389" (9.88mm) |
Series | Between Board Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06679 € | 66,79 € |
| Unit Price without VAT: | 0,06679 € |
|---|---|
| Unit Price with VAT: | 0,07948 € |

