
13RS038038 | |
|---|---|
DigiKey Part Number | 145-13RS038038-ND |
Manufacturer | |
Manufacturer Product Number | 13RS038038 |
Description | ROUND SPACER NYLON 9.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.382" (9.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS038038 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.380" (9.65mm) |
Packaging Bulk | Between Board Height 0.382" (9.70mm) |
Part Status Active | Length - Overall 0.382" (9.70mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05600 € | 14,00 € |
| 500 | 0,05252 € | 26,26 € |
| 1.000 | 0,04943 € | 49,43 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

