
13RS038034B | |
|---|---|
DigiKey Part Number | 145-13RS038034B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS038034B |
Description | ROUND SPACER, .328 ID, .384 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/16" Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.328" (8.33mm) |
Packaging Bulk | Diameter - Outside 0.384" (9.75mm) |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,03628 € | 18,14 € |
| Unit Price without VAT: | 0,03628 € |
|---|---|
| Unit Price with VAT: | 0,04317 € |

