
13RS038034 | |
|---|---|
DigiKey Part Number | 145-13RS038034-ND |
Manufacturer | |
Manufacturer Product Number | 13RS038034 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.384" (9.75mm) |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03744 € | 9,36 € |
| 500 | 0,03504 € | 17,52 € |
| 1.000 | 0,03290 € | 32,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

