
13RS037574 | |
|---|---|
DigiKey Part Number | 145-13RS037574-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037574 |
Description | ROUND SPACER NYLON 21.82MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.859" (21.82mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.859" (21.82mm) | |
Length - Overall | 0.859" (21.82mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,10752 € | 26,88 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,09555 € | 95,55 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

