
13RS037570 | |
|---|---|
DigiKey Part Number | 145-13RS037570-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037570 |
Description | ROUND SPACER NYLON 17.78MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.700" (17.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.700" (17.78mm) | |
Length - Overall | 0.700" (17.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16744 € | 41,86 € |
| 500 | 0,15798 € | 78,99 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

