
13RS037558 | |
|---|---|
DigiKey Part Number | 145-13RS037558-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037558 |
Description | ROUND SPACER NYLON 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,27440 € | 27,44 € |
| 250 | 0,25348 € | 63,37 € |
| 500 | 0,23962 € | 119,81 € |
| 1.000 | 0,22726 € | 227,26 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

