
13RS037548 | |
|---|---|
DigiKey Part Number | 145-13RS037548-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037548 |
Description | ROUND SPACER NYLON 2.78MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.109" (2.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037548 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.109" (2.78mm) |
Packaging Bulk | Length - Overall 0.109" (2.78mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06890 € | 6,89 € |
| 250 | 0,06312 € | 15,78 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05580 € | 55,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

