
13RS037538 | |
|---|---|
DigiKey Part Number | 145-13RS037538-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037538 |
Description | ROUND SPACER NYLON 9.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.380" (9.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037538 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.380" (9.65mm) |
Packaging Bulk | Length - Overall 0.380" (9.65mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03724 € | 9,31 € |
| 500 | 0,03484 € | 17,42 € |
| 1.000 | 0,03273 € | 32,73 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

