
13RS037536 | |
|---|---|
DigiKey Part Number | 145-13RS037536-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037536 |
Description | ROUND SPACER NYLON 1/3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.330" (8.38mm) 1/3" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.330" (8.38mm) 1/3" | |
Length - Overall | 0.330" (8.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04484 € | 11,21 € |
| 500 | 0,04198 € | 20,99 € |
| 1.000 | 0,03947 € | 39,47 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

