
13RS037534 | |
|---|---|
DigiKey Part Number | 145-13RS037534-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037534 |
Description | ROUND SPACER NYLON 8.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.344" (8.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037534 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.344" (8.74mm) |
Packaging Bulk | Length - Overall 0.344" (8.74mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09640 € | 24,10 € |
| 500 | 0,09072 € | 45,36 € |
| 1.000 | 0,08562 € | 85,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

