
13RS037526 | |
|---|---|
DigiKey Part Number | 145-13RS037526-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037526 |
Description | ROUND SPACER NYLON 13.89MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.547" (13.89mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.547" (13.89mm) |
Packaging Bulk | Length - Overall 0.547" (13.89mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03930 € | 3,93 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03148 € | 31,48 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

