
13RS037441 | |
|---|---|
DigiKey Part Number | 145-13RS037441-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037441 |
Description | ROUND SPACER NYLON 10.32MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.32mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.248" (6.30mm) 1/4" |
Series | Diameter - Outside 0.374" (9.50mm) 3/8" |
Packaging Bulk | Between Board Height 0.406" (10.32mm) |
Part Status Active | Length - Overall 0.406" (10.32mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07520 € | 7,52 € |
| 250 | 0,06892 € | 17,23 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,06098 € | 60,98 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

