Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS037035

DigiKey Part Number
145-13RS037035-ND
Manufacturer
Manufacturer Product Number
13RS037035
Description
ROUND SPACER NYLON 11.91MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS037035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.218" (5.54mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.469" (11.91mm)
Length - Overall
0.469" (11.91mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
50,35800 €1,79 €
100,33200 €3,32 €
250,30240 €7,56 €
500,28320 €14,16 €
1000,26560 €26,56 €
2500,24536 €61,34 €
5000,23194 €115,97 €
1.0000,21991 €219,91 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €