
13RS036033B | |
|---|---|
DigiKey Part Number | 145-13RS036033B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS036033B |
Description | ROUND SPACER, .200 ID, .350 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.400" (10.16mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Packaging Bulk | Diameter - Outside 0.350" (8.89mm) |
Part Status Active | Between Board Height 0.400" (10.16mm) |
Type | Length - Overall 0.400" (10.16mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05372 € | 26,86 € |
| Unit Price without VAT: | 0,05372 € |
|---|---|
| Unit Price with VAT: | 0,06393 € |

