
13RS036032 | |
|---|---|
DigiKey Part Number | 145-13RS036032-ND |
Manufacturer | |
Manufacturer Product Number | 13RS036032 |
Description | ROUND SPACER NYLON 10.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.425" (10.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS036032 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.360" (9.14mm) |
Packaging Bulk | Between Board Height 0.425" (10.80mm) |
Part Status Active | Length - Overall 0.425" (10.80mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03840 € | 9,60 € |
| 500 | 0,03594 € | 17,97 € |
| 1.000 | 0,03375 € | 33,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

