
13RS036030 | |
|---|---|
DigiKey Part Number | 145-13RS036030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS036030 |
Description | ROUND SPACER NYLON 5.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (5.99mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.265" (6.73mm) | |
Diameter - Outside | 0.358" (9.09mm) | |
Between Board Height | 0.236" (5.99mm) | |
Length - Overall | 0.236" (5.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04800 € | 0,24 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,03100 € | 7,75 € |
| 500 | 0,02902 € | 14,51 € |
| 1.000 | 0,02723 € | 27,23 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

