
13RS035540 | |
|---|---|
DigiKey Part Number | 145-13RS035540-ND |
Manufacturer | |
Manufacturer Product Number | 13RS035540 |
Description | ROUND SPACER NYLON 18.42MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.725" (18.42mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS035540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.355" (9.02mm) | |
Between Board Height | 0.725" (18.42mm) | |
Length - Overall | 0.725" (18.42mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,07832 € | 19,58 € |
| 500 | 0,07360 € | 36,80 € |
| 1.000 | 0,06939 € | 69,39 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

