
13RS035453 | |
|---|---|
DigiKey Part Number | 145-13RS035453-ND |
Manufacturer | |
Manufacturer Product Number | 13RS035453 |
Description | ROUND SPACER NYLON 13.49MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.531" (13.49mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS035453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.172" (4.37mm) | |
Diameter - Outside | 0.354" (8.99mm) | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 $ | 0,16 $ |
| 5 | 0,13400 $ | 0,67 $ |
| 10 | 0,12300 $ | 1,23 $ |
| 25 | 0,11120 $ | 2,78 $ |
| 50 | 0,10340 $ | 5,17 $ |
| 100 | 0,09630 $ | 9,63 $ |
| 250 | 0,08828 $ | 22,07 $ |
| 500 | 0,08294 $ | 41,47 $ |
| 1.000 | 0,07818 $ | 78,18 $ |
| Unit Price without VAT: | 0,16000 $ |
|---|---|
| Unit Price with VAT: | 0,19040 $ |

