
13RS034007B | |
|---|---|
DigiKey Part Number | 145-13RS034007B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS034007B |
Description | ROUND SPACER, .290 ID, .348 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 1/4" Nylon 0.312" (7.93mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.290" (7.37mm) |
Packaging Bulk | Diameter - Outside 0.348" (8.84mm) |
Part Status Active | Between Board Height 0.312" (7.93mm) 5/16" |
Type | Length - Overall 0.312" (7.93mm) 5/16" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03111 € | 31,11 € |
| Unit Price without VAT: | 0,03111 € |
|---|---|
| Unit Price with VAT: | 0,03702 € |

