
13RS034005 | |
|---|---|
DigiKey Part Number | 145-13RS034005-ND |
Manufacturer | |
Manufacturer Product Number | 13RS034005 |
Description | ROUND SPACER NYLON 7.06MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.278" (7.06mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS034005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.279" (7.09mm) | |
Diameter - Outside | 0.340" (8.64mm) | |
Between Board Height | 0.278" (7.06mm) | |
Length - Overall | 0.278" (7.06mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,31750 € | 31,75 € |
| 250 | 0,29356 € | 73,39 € |
| 500 | 0,27776 € | 138,88 € |
| 1.000 | 0,26361 € | 263,61 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

