Round Spacer Unthreaded Nylon 0.297" (7.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS031830

DigiKey Part Number
145-13RS031830-ND
Manufacturer
Manufacturer Product Number
13RS031830
Description
ROUND SPACER NYLON 7.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.297" (7.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS031830 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.189" (4.80mm)
Diameter - Outside
0.313" (7.95mm)
Between Board Height
0.297" (7.54mm)
Length - Overall
0.297" (7.54mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06400 €0,32 €
100,05900 €0,59 €
250,05320 €1,33 €
500,04940 €2,47 €
1000,04600 €4,60 €
2500,04192 €10,48 €
5000,03928 €19,64 €
1.0000,03692 €36,92 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €