
13RS031641 | |
|---|---|
DigiKey Part Number | 145-13RS031641-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031641 |
Description | ROUND SPACER NYLON 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.200" (5.08mm) |
Part Status Active | Length - Overall 0.200" (5.08mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,09836 € | 24,59 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,08734 € | 87,34 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


