
13RS031640 | |
|---|---|
DigiKey Part Number | 145-13RS031640-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031640 |
Description | ROUND SPACER NYLON 5.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.203" (5.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031640 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.187" (4.75mm) 3/16" |
Series | Diameter - Outside 0.316" (8.03mm) |
Packaging Bulk | Between Board Height 0.203" (5.16mm) |
Part Status Active | Length - Overall 0.203" (5.16mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11710 € | 11,71 € |
| 250 | 0,10760 € | 26,90 € |
| 500 | 0,10130 € | 50,65 € |
| 1.000 | 0,09566 € | 95,66 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

