
13RS031259 | |
|---|---|
DigiKey Part Number | 145-13RS031259-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031259 |
Description | ROUND SPACER NYLON 12.83MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.505" (12.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031259 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.320" (8.13mm) |
Series | Between Board Height 0.505" (12.83mm) |
Packaging Bulk | Length - Overall 0.505" (12.83mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03640 € | 3,64 € |
| 250 | 0,03320 € | 8,30 € |
| 500 | 0,03104 € | 15,52 € |
| 1.000 | 0,02913 € | 29,13 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

