
13RS031254 | |
|---|---|
DigiKey Part Number | 145-13RS031254-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031254 |
Description | ROUND SPACER NYLON 17.04MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.671" (17.04mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.671" (17.04mm) | |
Length - Overall | 0.671" (17.04mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11630 € | 11,63 € |
| 250 | 0,10680 € | 26,70 € |
| 500 | 0,10052 € | 50,26 € |
| 1.000 | 0,09492 € | 94,92 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

