
13RS031251 | |
|---|---|
DigiKey Part Number | 145-13RS031251-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031251 |
Description | ROUND SPACER NYLON 47.63MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.875" (47.63mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 1.875" (47.63mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,40180 € | 40,18 € |
| 250 | 0,37220 € | 93,05 € |
| 500 | 0,35256 € | 176,28 € |
| 1.000 | 0,33498 € | 334,98 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

