Round Spacer Unthreaded Nylon 0.495" (12.57mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS031250

DigiKey Part Number
145-13RS031250-ND
Manufacturer
Manufacturer Product Number
13RS031250
Description
ROUND SPACER NYLON 12.57MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.495" (12.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Outside
0.312" (7.93mm)
Series
Between Board Height
0.495" (12.57mm)
Packaging
Bulk
Length - Overall
0.495" (12.57mm)
Part Status
Obsolete
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.