
13RS031249 | |
|---|---|
DigiKey Part Number | 145-13RS031249-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031249 |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031249 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,45600 € | 11,40 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,37236 € | 93,09 € |
| 500 | 0,35270 € | 176,35 € |
| 1.000 | 0,33513 € | 335,13 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

