
13RS031246 | |
|---|---|
DigiKey Part Number | 145-13RS031246-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031246 |
Description | ROUND SPACER NYLON 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 0.200" (5.08mm) | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04800 € | 0,24 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,03128 € | 7,82 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02747 € | 27,47 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

