
13RS031243B | |
|---|---|
DigiKey Part Number | 145-13RS031243B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031243B |
Description | ROUND SPACER, .171 ID, .313 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 2.438" (61.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.313" (7.95mm) | |
Between Board Height | 2.438" (61.91mm) | |
Length - Overall | 2.438" (61.93mm) 2 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42696 € | 426,96 € |
| Unit Price without VAT: | 0,42696 € |
|---|---|
| Unit Price with VAT: | 0,50808 € |

