Round Spacer Unthreaded Nylon 2.438" (61.91mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS031243

DigiKey Part Number
145-13RS031243-ND
Manufacturer
Manufacturer Product Number
13RS031243
Description
ROUND SPACER NYLON 61.91MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 2.438" (61.91mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS031243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.313" (7.94mm)
Between Board Height
2.438" (61.91mm)
Length - Overall
2.438" (61.91mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.981
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,55600 €2,78 €
100,51600 €5,16 €
250,47200 €11,80 €
500,44260 €22,13 €
1000,41620 €41,62 €
2500,38560 €96,40 €
5000,36530 €182,65 €
1.0000,34715 €347,15 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €