
13RS031242 | |
|---|---|
DigiKey Part Number | 145-13RS031242-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031242 |
Description | ROUND SPACER NYLON 3/7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.430" (10.92mm) 3/7" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.182" (4.62mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.430" (10.92mm) 3/7" | |
Length - Overall | 0.430" (10.92mm) 3/7" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03616 € | 9,04 € |
| 500 | 0,03382 € | 16,91 € |
| 1.000 | 0,03176 € | 31,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

