Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS031226

DigiKey Part Number
145-13RS031226-ND
Manufacturer
Manufacturer Product Number
13RS031226
Description
ROUND SPACER NYLON 6.60MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.228" (5.79mm)
Diameter - Outside
0.313" (7.95mm)
Between Board Height
0.260" (6.60mm)
Length - Overall
0.260" (6.60mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.372
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10600 €0,53 €
100,09900 €0,99 €
250,08960 €2,24 €
500,08300 €4,15 €
1000,07740 €7,74 €
2500,07088 €17,72 €
5000,06658 €33,29 €
1.0000,06273 €62,73 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €