
13RS031225B | |
|---|---|
DigiKey Part Number | 145-13RS031225B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031225B |
Description | ROUND SPACER, .156 ID, .312 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.256" (6.50mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Diameter - Outside 0.312" (7.93mm) |
Part Status Active | Between Board Height 0.256" (6.50mm) |
Type | Length - Overall 0.256" (6.50mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12743 € | 127,43 € |
| Unit Price without VAT: | 0,12743 € |
|---|---|
| Unit Price with VAT: | 0,15164 € |

