
13RS031225 | |
|---|---|
DigiKey Part Number | 145-13RS031225-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031225 |
Description | ROUND SPACER NYLON 6.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.256" (6.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031225 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.156" (3.96mm) 5/32" |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Between Board Height 0.256" (6.50mm) |
Part Status Active | Length - Overall 0.256" (6.50mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11668 € | 29,17 € |
| 500 | 0,10990 € | 54,95 € |
| 1.000 | 0,10382 € | 103,82 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

