
13RS031222 | |
|---|---|
DigiKey Part Number | 145-13RS031222-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031222 |
Description | ROUND SPACER NYLON 7.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.225" (5.72mm) | |
Diameter - Outside | 0.309" (7.85mm) | |
Between Board Height | 0.280" (7.11mm) | |
Length - Overall | 0.280" (7.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15980 € | 15,98 € |
| 250 | 0,14708 € | 36,77 € |
| 500 | 0,13868 € | 69,34 € |
| 1.000 | 0,13116 € | 131,16 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

