
13RS031215B | |
|---|---|
DigiKey Part Number | 145-13RS031215B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031215B |
Description | ROUND SPACER, .200 ID, .309 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.346" (8.79mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Packaging Bulk | Diameter - Outside 0.309" (7.85mm) |
Part Status Active | Between Board Height 0.346" (8.79mm) |
Type | Length - Overall 0.346" (8.79mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16956 € | 169,56 € |
| Unit Price without VAT: | 0,16956 € |
|---|---|
| Unit Price with VAT: | 0,20178 € |

