
13RS031213 | |
|---|---|
DigiKey Part Number | 145-13RS031213-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031213 |
Description | ROUND SPACER NYLON 4.06MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.160" (4.06mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.205" (5.21mm) |
Series | Diameter - Outside 0.312" (7.93mm) |
Packaging Bulk | Between Board Height 0.160" (4.06mm) |
Part Status Active | Length - Overall 0.160" (4.06mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03796 € | 9,49 € |
| 500 | 0,03556 € | 17,78 € |
| 1.000 | 0,03341 € | 33,41 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

